• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7P.02.8.275.1012 7P.02.8.275.1012 Surge arrester 60 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surge arrester

Leakage current

60 kA

Nominal voltage

230 V AC

IP20

Manufacturer part #

7P.02.8.275.1012

Factory colour

White

Dim

(W x H x D) 36 x 87.6 x 81.7 mm

Width

36 mm

Height

87.6 mm

Depth

81.7 mm

RoHS-compliant

Yes

Content

1 pc(s)

Weight

500 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2861778 Finder 7P.02.8.275.1012 7P.02.8.275.1012 Surge arrester 60 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2861778 Finder 7P.02.8.275.1012 7P.02.8.275.1012 Surge arrester 60 kA 1 pc(s)

More interesting products

(*All information is plus legal VAT)