• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7P.10.8.275.0012 7P-10-8-275-0012 Surge arrester (plug-in) Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. CONTINUOUS VOLTAGE 275 V AC/DC
  • Surge current 12.5 kA
  • Nominal leakage surge current 30 kA
  • Max. Surge current 60 kA
  • Protection level 1.5 kA
Product type

Surge arrester (plug-in)

Surge protection for

Switchboards

Leakage current

20 kA

Pick-up time (details)

25 ns

Type

Varistor-Safety module

Manufacturer part #

7P.10.8.275.0012

Factory colour

Grey

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3218926 Finder 7P.10.8.275.0012 7P-10-8-275-0012 Surge arrester (plug-in) Surge protection for: Switchboards 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3218926 Finder 7P.10.8.275.0012 7P-10-8-275-0012 Surge arrester (plug-in) Surge protection for: Switchboards 20 kA 1 pc(s)

Description

Replacement module, varistor, type 1+2, pluggable, coded, for 7P series base modules - Type 7P.12.8.275.1012, 7P.13.8.275.1012, 7P.14.8.275.1012 and 7P.15.8.275.1012.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)