• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7P.31.8.275.0005 7P.31.8.275.0005 Surge arrester Surge protection for: Switchboards 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surge arresters for 1-phase TN-S and TT-networks

  • 1-phase application for sockets or cable channels

Technical specifications

  • Nominal surge current per module: 5 kA
Product type

Surge arrester

Surge protection for

Switchboards

Nominal voltage

230 V AC

Type

SPD type 3

Operating temperature

-40 - +80 °C

IP65

Manufacturer part #

7P.31.8.275.0005

Dim

(W x H x D) 39 x 44 x 13 mm

Width

39 mm

Height

44 mm

Depth

13 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2377819 Finder 7P.31.8.275.0005 7P.31.8.275.0005 Surge arrester Surge protection for: Switchboards 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2377819 Finder 7P.31.8.275.0005 7P.31.8.275.0005 Surge arrester Surge protection for: Switchboards 1 pc(s)

Description

Surge arresters type 3, for 1-phase TN-S and TT-networks, unipolar protection among others for LED lighting, for installation in a flush-mounted socket, LED display in case of varistor failure, cable length L and N 150 mm, dimensions: L=44 mm, B=39 mm, H=13 mm, IP 65

This text is machine translated.

More interesting products

(*All information is plus legal VAT)