• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 83.02.0.240.0003 Multifunktions-Zeitrelais mit 8 Zeitfunktionen TDR Multifunction 24 V DC/AC, 240 V DC/AC 1 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
On-delay
Operating voltage
24 V DC/AC
240 V DC/AC
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

TDR

Type

Multifunktions-Zeitrelais mit 8 Zeitfunktionen

Type

Multifunction

Connection

Clamp

Functions

On-delay

Operating voltage

24 V DC/AC

240 V DC/AC

Min. operating voltage

16.8 V DC/AC

Max. operating voltage

265 V DC/AC

Operating voltage

16.8 - 265 V DC/AC

Contact type

2 change-overs

Contact material

Silver nickel

Switching voltage (max.)

400 V AC

Switching current (max.)

10

Max. switching capacity

2770 VA

Time range (min.)

0.05 s

Time range (max.)

10 days

Time range(s)

10 d

Min. temperature

-20 °C

Max. temperature

55 °C

IP20

Length

96 mm

Width

22.5 mm

Height

86.2 mm

Depth

78.8 mm

Dim

(L x W x H) 96 x 22.5 x 86.2 mm

Industrial packaging

Yes

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588301 Finder 83.02.0.240.0003 Multifunktions-Zeitrelais mit 8 Zeitfunktionen TDR Multifunction 24 V DC/AC, 240 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588301 Finder 83.02.0.240.0003 Multifunktions-Zeitrelais mit 8 Zeitfunktionen TDR Multifunction 24 V DC/AC, 240 V DC/AC 1 pc(s)

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)