
Highlights & Details
Mono-Function Industrial timer relay 83.11.0.240.0000
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
83.11.0.240.0000
- Type
Monofunctional
- Connection
Screw terminal
- Functions
On-delay
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Time range (min.)
0.05 s
- Time range (max.)
864000 s
- Time range(s)
1 s
10 s
1 min
10 min
1 h
10 h
1 d
10 d
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
50 x 10³ switching cycles
- Width
22.5 mm
- Height
78.8 mm
- Depth
100.3 mm
- Dim
(W x H x D) 22.5 x 78.8 x 100.3 mm
- Content
1 pc(s)
- Weight
100 g
16 A
22.5
86.2 mm
100.3 mm
30 A
FALSE
Screw connection
24-240 V
24-240 V
24-240 V
AC/DC
IP20
16.8-265 V
16.8-265 V
16.8-265 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 430006 Finder 83.11.0.240.0000 83.11.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.05 - 864000 s 1 change-over Piece
User & Safety Instructions
User & Safety Instructions 430006 Finder 83.11.0.240.0000 83.11.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.05 - 864000 s 1 change-over Piece
Information
Information 430006 Finder 83.11.0.240.0000 83.11.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.05 - 864000 s 1 change-over Piece
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 56.48*
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































