• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder - MasterBASIC Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A

Image similar
Packaging type
Tray
Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
6 V DC
6 V AC
Switching voltage (max.)
400 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MasterBASIC coupler relay with EMR relay output series 39.11

  • supply
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade+cross) terminals
  • 35mm DIN rail mounting (EN 60715)
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

Packaging type

Tray

Product type

Crossbar switch

Type

39.11.0.006.0060

Connection

Screw terminal

Min. pick-up voltage

4.8 V DC

4.8 V AC

Max. pick-up voltage

6.6 V DC

6.6 V AC

Contact type

1 change-over

Nominal voltage

6 V DC

6 V AC

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

IP20

Content

10 pc(s)

Output

EMR relays

Switching capacity

(AC1) 1500 VA

Switching voltage

250 V AC

Switching current

6 A

Temperature range

-40 - +70 °C

Description

Universal coupling relay in PLC inputs or PLC outputs for controlling actuators. Terminals A1 or A2 and 11 bridgeable.

Hints

CE approved.

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.