Image similar

Tray
Crossbar switch
39.11.0.024.5060
Screw terminal
19.2 V DC
19.2 V AC
26.4 V DC
26.4 V AC
1 change-over
24 V DC
24 V AC
400 V AC
6 A
IP20
10 pc(s)
EMR relays
(AC1) 1500 VA
250 V AC
6 A
-40 - +70 °C
The necessary accessories are required to use the article as described.