• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Motion detector 18.61.8.230.0300 250 V AC 110 - 230 V AC 1 maker 1 pc(s)

1/2
Product type
Motion detector
Max. operating voltage
230 V AC
Contact type
1 maker
Max. range
9 m
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motion detector for wall mounting (light switch replacement)

  • Adjustable brightness threshold
  • Adjustable switch-off delay time
  • Further detection angle
  • This text is machine translated.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Nominal lamp rating: incandescent/halogen 1000 W / Fluorescent lamp with Electronic ballast 500 W / Fluorescent lamp with Electromecanical ballast 350 W / CFL 300 W / LED 230 V 300 W / Halogen or LV LED with electronic ballast 300 W / Halogen or LV LED with electromechanical ballast 500 W
Product type

Motion detector

Content

1 pc(s)

Type

18.61.8.230.0300

Operating voltage

250 V AC

Operating voltage

110 - 230 V AC

Min. operating voltage

110 V AC

Max. operating voltage

230 V AC

Contact type

1 maker

Switching voltage (max.)

400 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Electrical lifespan

100 x 103 cycles

Light sensitivity (min.)

1 lx

Light sensitivity (max.)

500 lx

9 m

Time range (min.)

12 s

Time range (max.)

35 min

Min. temperature

-10 °C

Max. temperature

+50 °C

Sensitivity

1 - 500 lx

Nominal voltage (details)

250 V/AC

Switching capacity

(AC1) 2500 VA/ (AC15) 450 VA

Switching voltage

250 V/AC/ 400 V/AC

Switching current

10 A

Temperature range

-10 - +50 °C

Time range

12 s - 35 min

Operating voltage

110 - 230 V/AC

Flush mounted (plaster)

White

Movement sensor

TRUE

64.2 mm

Push-in clamp

Untreated

AC

31.6 mm

50-60 MHz

TRUE

60 mm

Thermoplastic

100 A

Plastic

9010

110-230 V

IP40

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 623109 Finder Motion detector 18.61.8.230.0300 250 V AC 110 - 230 V AC 1 maker 1 pc(s)

Description

Motion detector for wall mounting (light switch replacement), the detection angle is 180°, the detection range up to 9 m. Ideal mounting height is 1.10 m. For wall mounting or installation in partitions up to 25 mm thick. Device Switches at zero crossing. Quick Installation by "Push-in connections".

This text is machine translated.

Features

  • Adjustable ambient light intervention threshold, Adjustable Light On Time

Scope of delivery

  • Mounting accessories are included in the packaging.

Hints

Approvals: EAC.