• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder IR motion detector 18.31.8.230.0300 230 V AC 120 - 230 V AC 1 maker 1 pc(s)

Image similar
Product type
IR motion detector
Max. operating voltage
230 V AC
Contact type
1 maker
Max. range
8 m
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Motion detector for suspended ceilings

  • Adjustable brightness threshold
  • Adjustable switch-off delay time
  • Further detection angle
  • This text is machine translated.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Nominal lamp rating: incandescent/halogen 1000 W / Fluorescent lamp with Electronic ballast 500 W / Fluorescent lamp with Electromecanical ballast 350 W / CFL 300 W / LED 230 V 300 W / Halogen or LV LED with electronic ballast 300 W / Halogen or LV LED with electromechanical ballast 500 W
Product type

IR motion detector

Content

1 pc(s)

Type

18.31.8.230.0300

Operating voltage

230 V AC

Operating voltage

120 - 230 V AC

Min. operating voltage

120 V AC

Max. operating voltage

230 V AC

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

400 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Electrical lifespan

100 x 103 cycles

Light sensitivity (min.)

5 lx

Light sensitivity (max.)

350 lx

8 m

Time range (min.)

10 s

Time range (max.)

12 min

Min. temperature

-10 °C

Max. temperature

+50 °C

Sensitivity

1 - 500 lx

Nominal voltage (details)

250 V/AC

Switching capacity

(AC1) 2500 VA/ (AC15) 450 VA

Switching voltage

250 V/AC/ 400 V/AC

Switching current

10 A

Temperature range

-10 - +50 °C

Time range

12 s - 35 min

Operating voltage

110 - 230 V/AC

Flush mounted (plaster)

White

Movement sensor

TRUE

40.7 mm

Screwed terminal

Untreated

AC

36.5 mm

50-60 MHz

80 mm

FALSE

70 mm

Thermoplastic

100 A

Plastic

9010

120-230 V

IP40

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1842163 Finder IR motion detector 18.31.8.230.0300 230 V AC 120 - 230 V AC 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1842163 Finder IR motion detector 18.31.8.230.0300 230 V AC 120 - 230 V AC 1 maker 1 pc(s)

Description

Motion detector for the installation in the interior, with potential-free output contact.

This text is machine translated.

Features

  • Adjustable ambient light intervention threshold, Adjustable Light On Time

Scope of delivery

  • Mounting accessories are included in the packaging.

Hints

Approvals: EAC, IMQ.