• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Motion detector 18.71.8.230.0000 230 V AC 184 - 253 V AC 1 maker (L x W x H) 65.3 x 51 x 100.4 mm 1 pc(s)

Product type
Motion detector
Max. operating voltage
253 V AC
Contact type
1 maker
Max. range
10 m
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Finder 18.71 Alignable motion detector for wall mounting in the interior, white

  • Surface mounting
  • Automatic switch-off time control
  • Compact dimensions
  • Adjustable brightness threshold
  • Universal installation position - allows you to select any detection area
  • Wide detection angle
  • Easy to Set Up

Technical specifications

  • Heat dissipation to the environment: 0.3 W (without contact current) / 1.4 W (at max. Continuous current)
  • IP 40 protection
Product type

Motion detector

Content

1 pc(s)

Type

18.71.8.230.0000

Connection

Clamp

Operating voltage

230 V AC

Operating voltage

184 - 253 V AC

Min. operating voltage

184 V AC

Max. operating voltage

253 V AC

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

2300 VA

Power consumption

0.5 W

Electrical lifespan

100 000 switching cycles (at AC1)

Light sensitivity (min.)

10 lx

Light sensitivity (max.)

350 lx

PIR detection angle (horizontal)

110°

PIR detection angle (vertical)

110°

Angular aperture

110°

Range (min.) (open area)

1 m

10 m

Time range (min.)

18 s

Time range (max.)

15 min

Min. temperature

-10 °C

Max. temperature

50 °C

Length

65.3 mm

Width

51 mm

Height

100.4 mm

Dim

(L x W x H) 65.3 x 51 x 100.4 mm

Lens colour

White

Operating current

22 mA

RoHS-compliant

Yes

Nominal voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779562 Finder Motion detector 18.71.8.230.0000 230 V AC 184 - 253 V AC 1 maker (L x W x H) 65.3 x 51 x 100.4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3779562 Finder Motion detector 18.71.8.230.0000 230 V AC 184 - 253 V AC 1 maker (L x W x H) 65.3 x 51 x 100.4 mm 1 pc(s)

Description

Are you looking for an intelligent and flexible solution for your indoor light control? The aligned motion detector Finder type 18.71.8.230.0000 offers maximum freedom while selecting the desired detection area thanks to its universal mounting position. Its compact dimensions nestle decently at each wall, while the simple surface mounting guarantees a fast and easy installation. Equipped with a modern, high-performance AgSnOBH safety contact, the device reliably switches light bulbs, LED-lights as well as halogen lamps. After a short, automatic hardware initialization phase of only about 15 seconds at startup, the sensor ensures high-efficiency energy saving by activating the light only when it is actually needed thanks to the adjustable brightness threshold and automatic time switch off. Trust Finder brand quality for optimum comfort and significant cost reduction in halls, offices and living spaces.

This text is machine translated.

Features

  • Motion detector 230 V AC
  • 1 CLOSER 10 A 230 V AC (AC1)
  • Max. SWITCHING POWER AT 230 V AC: AC1-2300 VA, AC15-450 VA
  • Lamp loads: Incandescent and halogen lamps 1000 W.
  • ENERGY-SAVING LAMPS 150 W, LED (230 V AC) 150 W.
  • Fluorescent lamps with conventional ballast 350 W.
  • Adjustable brightness threshold 10 - 350 Lux
  • For indoor wall mounting
  • Can be aligned
  • Self-learning time control switch-off 18 s...15 min.
  • Colour white.

Scope of delivery

  • Motion detector type 18.71.8.230.0000 (color: White)
  • Operating/installation instructions