• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 18.11.8.230.0000

1/2
Product type
IR motion detector
Max. operating voltage
230 V AC
Contact type
1 maker
Max. range
8 m
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Finder 18.11.8.230.0000

  • Suitable for installation outdoors, meets IP54
  • Particularly suitable for wall installation
  • Adjustable ambient light intervention threshold
  • Adjustable Light On Time
  • Universal mounting position - permits the
  • selection of any area for survey
  • Wide angle of survey
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Nominal lamp rating: incandescent/halogen 1000 W / Fluorescent lamp with Electronic ballast 500 W / Fluorescent lamp with Electromecanical ballast 350 W / CFL 300 W / LED 230 V 300 W / Halogen or LV LED with electronic ballast 300 W / Halogen or LV LED with electromechanical ballast 500 W
Product type

IR motion detector

Content

1 pc(s)

Type

18.11.8.230.0000

Operating voltage

230 V AC

Operating voltage

120 - 230 V AC

Min. operating voltage

120 V AC

Max. operating voltage

230 V AC

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

2300 VA

Electrical lifespan

100 x 103 cycles

Light sensitivity (min.)

5 lx

Light sensitivity (max.)

350 lx

Angular aperture

110°

8 m

Time range (min.)

10 s

Time range (max.)

12 min

Min. temperature

-30 °C

Max. temperature

+50 °C

Type

Installation in external areasIP54

Sensitivity

1 - 500 lx

Nominal voltage (details)

250 V/AC

Switching capacity

(AC1) 2500 VA/ (AC15) 450 VA

Switching voltage

250 V/AC/ 400 V/AC

Switching current

10 A

Type

18/11/08.230.0000

Temperature range

-30 - +50 °C

Time range

12 s - 35 min

Operating voltage

110 - 230 V/AC

Surface mounted (plaster)

White

49

Movement sensor

TRUE

118.5 mm

68.7 mm

Screwed terminal

Untreated

AC

50-60 MHz

TRUE

Thermoplastic

100 A

Plastic

9010

120-230 V

IP54

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 503129 Finder 18.11.8.230.0000

User & Safety Instructions

User & Safety Instructions 503129 Finder 18.11.8.230.0000

Description

Motion detector for the installation in the outdoor area with protection class IP54.

This text is machine translated.

Features

  • Adjustable ambient light intervention threshold, Adjustable Light On Time

Scope of delivery

  • Mounting accessories are included in the packaging.

Hints

Approvals: EAC, IMQ.