
Number
Highlights & Details
Finder 18.21.8.230.0000
- Suitable for indoor ceiling installation, meets IP40
- Surface mounting
- Output connected to supply voltage
- Adjustable ambient light intervention threshold
- Adjustable Light On Time
- Wide angle of survey
Technical specifications
- Nominal lamp rating: incandescent/halogen 1000 W / Fluorescent lamp with Electronic ballast 500 W / Fluorescent lamp with Electromecanical ballast 350 W / CFL 300 W / LED 230 V 300 W / Halogen or LV LED with electronic ballast 300 W / Halogen or LV LED with electromechanical ballast 500 W
- Product type
IR motion detector
- Content
1 pc(s)
- Type
18.21.8.230.0000
- Operating voltage
230 V AC
- Operating voltage
120 - 230 V AC
- Min. operating voltage
120 V AC
- Max. operating voltage
230 V AC
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
230 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2300 VA
- Electrical lifespan
100 x 103 cycles
- Light sensitivity (min.)
5 lx
- Light sensitivity (max.)
350 lx
8 m
- Time range (min.)
10 s
- Time range (max.)
12 min
- Min. temperature
-10 °C
- Max. temperature
+50 °C
- Factory colour
White
- Type
Ceiling mount on interior plaster
- Sensitivity
1 - 500 lx
- Nominal voltage (details)
250 V/AC
- Switching capacity
(AC1) 2500 VA/ (AC15) 450 VA
- Switching voltage
250 V/AC/ 400 V/AC
- Switching current
10 A
- Type
18.21.8.230.0000
- Temperature range
-10 - +50 °C
- Time range
12 s - 35 min
- Operating voltage
110 - 230 V/AC
Surface mounted (plaster)
White
Movement sensor
TRUE
50.5 mm
Screwed terminal
Untreated
AC
50-60 MHz
75.1 mm
FALSE
Thermoplastic
100 A
Plastic
9010
120-230 V
IP40
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503141 Finder 18.21.8.230.0000
User & Safety Instructions
User & Safety Instructions 503141 Finder 18.21.8.230.0000
Description
This text is machine translated.
Features
- Adjustable ambient light intervention threshold, Adjustable Light On Time
Scope of delivery
- Mounting accessories are included in the packaging.








