• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Motion detector 18.31.8.230.0031 120 - 230 V AC 1 maker (Ø x H) 75.1 mm x 50.5 mm 1 pc(s)

Image similar
Product type
Motion detector
Max. operating voltage
230 V AC
Contact type
1 maker
Max. range
12 m
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motion detector

  • Compact dimensions
  • Wide detection angle
  • Adjustable brightness threshold
  • For high ceilings (max. 6 meters)
  • Adjustable off-delay time
  • Surface mounting or in suspended ceilings
  • Output contact connected to the supply voltage
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Detection range: Up to 12 meters
Product type

Motion detector

Content

1 pc(s)

Type

18.31.8.230.0031

Connection

Screw terminal

Operating voltage

120 - 230 V AC

Min. operating voltage

120 V AC

Max. operating voltage

230 V AC

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

1000 W

Electrical lifespan

100 · 10 3

Light sensitivity (min.)

5 lx

Light sensitivity (max.)

350 lx

PIR detection angle (vertical)

360°

12 m

Time range (min.)

30 s

Time range (max.)

35 min

Min. temperature

-10 °C

Max. temperature

+50 °C

Height

50.5 mm

(Ø)

75.1 mm

Dim

(Ø x H) 75.1 mm x 50.5 mm

Lens colour

Transparent

Flush mounted (plaster)

White

Movement sensor

TRUE

40.7 mm

Screwed terminal

Untreated

AC

36.5 mm

50-60 MHz

80 mm

FALSE

70 mm

Thermoplastic

100 A

Plastic

9010

120-230 V

IP40

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2196574 Finder Motion detector 18.31.8.230.0031 120 - 230 V AC 1 maker (Ø x H) 75.1 mm x 50.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2196574 Finder Motion detector 18.31.8.230.0031 120 - 230 V AC 1 maker (Ø x H) 75.1 mm x 50.5 mm 1 pc(s)

Description

This high-quality motion and presentation detector for mains voltage is suitable for ceiling mounting and impresses with two sensitivity ranges. In the inner area, the device acts as a presence detector, the outer ring represents the motion detector function. Due to the high switch-on current, the detector is also ideal for high-performance LED lighting and can be switched to day or night mode using the integrated brightness sensor. Installation material is included for the optional surface mounting.

This text is machine translated.

Hints

Approvals EAC, IMQ