
Total (€ 50.99 / piece)
€ 50.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
O/L relay
- Type
77.01.8.230.8050
- Connection
Screw terminal
- Switching voltage (min.)
60 V AC
- Switching voltage (max.)
240 V AC
- Current load (max.)
5 A
- Output voltage (min.)
60 V
- Output voltage (max.)
240 V
- Max. output current
5 A
- Contact type
1 maker
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Width
17.5 mm
- Height
84 mm
- Depth
60.8 mm
- RoHS-compliant
Yes
- Permanent current (max.)
5 A
- Content
1 pc(s)
- Nominal control voltage
230 V AC
- Type
Switches at voltage zero.
- Coil nominal voltage
24 V AC
- Max. pick-up voltage
32 V AC
- Min. pick-up voltage
16 V AC
- Switching current (max.)
5 A
- Nominal voltage (details)
110 - 240 V AC
- Switching capacity
(incandescent bulbs) 1000 W, (fluorescent/energy saving bulb) 800 W, (fluorescent tube with electronic ballast) 1000 W, (fluorescent tube with compensated electronic ballast) 500 W
- Type
77.01.8.230.8050
17.5
MOSFET
88.8 mm
60.8 mm
1
TRUE
FALSE
FALSE
Screw connection
230-230 V
230-230 V
AC
IP20
TRUE
90-265 V
90-265 V
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 504704 Finder O/L relay 77.01.8.230.8050 5 A Switching voltage (max.): 240 V AC 1 pc(s)
Information
Information 504704 Finder O/L relay 77.01.8.230.8050 5 A Switching voltage (max.): 240 V AC 1 pc(s)
Description
Zero voltage switch: Reduced switch-on current by switching in zero point – particularly suitable for lamp loads (especially energy-saving bulbs) inductive loads and capacities. Modular, for 35 mm DIN rails. AC output circuit (anti parallel thyristors), high number of switching cycles (no burning of contact material), noiseless switching and low control capacity.





