• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 77.01.0.024.8051 5 A Switching voltage (max.): 240 V AC 1 pc(s)

1/2
Image similar
Product type
SSR
Control voltage (min.)
16 V AC
Control voltage (max.)
32 V AC
Switching voltage (max.)
240 V AC
Current load (max.)
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic relay (SSR), series 77

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Rated voltage: 24 V/AC
Product type

SSR

Type

77.01.0.024.8051

Connection

Screw terminal

Control voltage (min.)

16 V AC

Control voltage (max.)

32 V AC

Control voltage range

16 - 32 V AC

Switching voltage (max.)

240 V AC

Current load (max.)

5 A

Max. switching capacity

800 W

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+70 °C

Width

17.5 mm

Height

84 mm

Depth

60.8 mm

Content

1 pc(s)

Type

Instant switching

Nominal voltage (details)

12 – 24 V/DC/24 V AC

Switching capacity

(incandescent bulbs) 800 W, (fluorescent/energy saving bulb) 400 W, (fluorescent tube with electronic ballast) 800 W, (fluorescent tube with compensated electronic ballast) 250 W

Type

77.01.0.024.8051

Documents & Downloads

Datasheet

Datasheet 504705 Finder SSR 77.01.0.024.8051 5 A Switching voltage (max.): 240 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504705 Finder SSR 77.01.0.024.8051 5 A Switching voltage (max.): 240 V AC 1 pc(s)

Information

Information 504705 Finder SSR 77.01.0.024.8051 5 A Switching voltage (max.): 240 V AC 1 pc(s)

Description

Instantaneous value switch: Wear-free switching at high switching frequency and higher loads – particularly suitable for resistance loads and inductive loads. Modular, for 35 mm DIN rails. AC output circuit (anti parallel thyristors), high number of switching cycles (no burning of contact material), noiseless switching and low control capacity.

Hints

Approvals: cULus, EAC.

What kind of Solid State Relays are you looking for?