
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
Electronic relay (SSR), series 77
Technical specifications
- Switch-on current: (10 ms) 300 A
- Product type
SSR
- Type
77.01.0.024.8050
- Switching type
Zero crossing
- Connection
Screw terminal
- Control voltage (min.)
16 V AC
- Control voltage (max.)
32 V AC
- Control voltage range
16 - 32 V AC
- Surge current (max.)
300 A
- Switching voltage (max.)
240 V AC
- Current load (max.)
5 A
- Max. switching capacity
1000 W
- Output voltage (max.)
240 V AC
- Max. output current
5 A
- Contact type
1 maker
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Width
17.5 mm
- Height
84 mm
- Depth
60.8 mm
- Permanent current (max.)
5 A
- Content
1 pc(s)
- Type
Switches at voltage zero.
- Nominal voltage (details)
12 – 24 V/DC/24 V AC
- Switching capacity
(incandescent bulbs) 1000 W, (fluorescent/energy saving bulb) 800 W, (fluorescent tube with electronic ballast) 1000 W, (fluorescent tube with compensated electronic ballast) 500 W
- Type
77.01.0.024.8050
Documents & Downloads
Datasheet
Datasheet 504703 Finder SSR 77.01.0.024.8050 5 A Switching voltage (max.): 240 V AC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504703 Finder SSR 77.01.0.024.8050 5 A Switching voltage (max.): 240 V AC Zero crossing 1 pc(s)
Information
Information 504703 Finder SSR 77.01.0.024.8050 5 A Switching voltage (max.): 240 V AC Zero crossing 1 pc(s)
Description
Zero voltage switch: Reduced switch-on current by switching in zero point – particularly suitable for lamp loads (especially energy-saving bulbs) inductive loads and capacities. Modular, for 35 mm DIN rails. AC output circuit (anti parallel thyristors), high number of switching cycles (no burning of contact material), noiseless switching and low control capacity.
Hints
Approvals: cULus, EAC.





