
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Technical specifications
- Product type
Plug-in module
- Features
+ flyback diode
+ LED
- Type
99.80.9.220.99
- Content
1 pc(s)
- Min. operating voltage
110 V DC
- Max. operating voltage
220 V DC
- Operating voltage
110 - 220 V DC
- Colour
Green
- Compatible with
Finder
Documents & Downloads
Datasheet
Datasheet 2196696 Finder Plug-in module + flyback diode, + LED 99.80.9.220.99 Colours (LEDs): Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196696 Finder Plug-in module + flyback diode, + LED 99.80.9.220.99 Colours (LEDs): Green 1 pc(s)
Description
Blue plug-in module with green LED and snubber diode (+ at A1).
This text is machine translated.
This text is machine translated.
Hints
Approvals: GOST.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.3, Finder 95.85.3, Finder 95.95.3](https://asset.conrad.com/media10/isa/160267/c1/-/en/503027_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)











![Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.](https://asset.conrad.com/media10/isa/160267/c1/-/en/503027_BB_00_FB/finder-99-80-9-024-99-plug-in-module-led-green-snubber-diode-compatible-with-type-finder-94-54-1-finder-94-84.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)















