• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 15 A Switching voltage (max.): 305 V AC Instant response 5 pc(s)

Packaging type
Tray
Product type
SSR
Control voltage (min.)
40 V AC
Control voltage (max.)
305 V AC
Switching voltage (max.)
305 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SSR relay in 22.5 mm housing

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Switch-on current: (10 ms) 400 A.
Packaging type

Tray

Product type

SSR

Switching type

Instant response

Control voltage (min.)

40 V AC

Control voltage (max.)

305 V AC

Control voltage range

40 - 305 V AC

Switching voltage (max.)

305 V AC

Current load (max.)

15 A

Max. switching capacity

2000 W

Contact type

1 maker

Relay protection type RT II

Content

5 pc(s)

Description

Features

  • LED indicator.
  • This text is machine translated.

Hints

Approvals: cULus, EAC.

What kind of Solid State Relays are you looking for?