• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 77.11.9.024.8251 15 A Switching voltage (max.): 305 V AC Instant response 1 pc(s)

Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
305 V AC
Current load (max.)
15 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SSR relay housing measures 22.5 mm

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Switch-on current: (10 ms) 500 A
Product type

SSR

Type

77.11.9.024.8251

Switching type

Instant response

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Switching voltage (max.)

305 V AC

Current load (max.)

15 A

Max. switching capacity

800 W

Contact type

1 maker

Relay protection type RT II

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1217502 Finder SSR 77.11.9.024.8251 15 A Switching voltage (max.): 305 V AC Instant response 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1217502 Finder SSR 77.11.9.024.8251 15 A Switching voltage (max.): 305 V AC Instant response 1 pc(s)

Information

Information 1217502 Finder SSR 77.11.9.024.8251 15 A Switching voltage (max.): 305 V AC Instant response 1 pc(s)

Description

Features

  • LED indicator.
  • This text is machine translated.

Hints

Approvals: cULus, EAC.

What kind of Solid State Relays are you looking for?