• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 77.01.9.024.8050 5 A Switching voltage (max.): 265 V AC Zero crossing 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
265 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic power relay, 5 A

  • SSR-Relay in 17.5 mm housing
  • Input voltage 12-24 V DC
  • 1 normally open contact for 5 A.
  • Inrush current up to 300 A for 10 ms
  • Switching load voltage range 48 to 265 V AC
  • Zero voltage switch
  • Lamp loads: Incandescent and halogen lamps 1000 W.
  • Energy-saving lamps 800 W
  • LED (230 V AC) 800 W.
  • NV-Halogen lamps or LED with EVG 800 W
  • NV-Halogen lamps or LED with KVG 1000 W
  • Fluorescent lamps with electronic ballast or conventional ballast 1000 W.
  • Minimum switching current at 230 V AC 100 mA
  • With screw connections and LED display
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

SSR

Type

77.01.9.024.8050

Switching type

Zero crossing

Connection

Screw terminal

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Control current (max.)

18 mA

Surge current (max.)

300 A

Switching voltage (min.)

48 V AC

265 V AC

Switching voltage (max.)

265 V AC

Current load (max.)

5 A

Max. switching capacity

1000 W

Output voltage (min.)

48 V AC

Output voltage (max.)

265 V AC

Max. output current

5 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+70 °C

IP20

Width

17.5 mm

Height

88.8 mm

Length

56.5 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Permanent current (max.)

5 A

Content

1 pc(s)

Nominal control voltage

24 V DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3702274 Finder SSR 77.01.9.024.8050 5 A Switching voltage (max.): 265 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702274 Finder SSR 77.01.9.024.8050 5 A Switching voltage (max.): 265 V AC Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)