Piece
SSR
77.01.9.024.8051
Instantaneous
Screw terminal
4 V DC
32 V DC
4 - 32 V DC
18 mA
300 A
48 V AC
265 V AC
265 V AC
5 A
1325 VA
48 V AC
265 V AC
5 A
1 maker
-20 °C
+70 °C
IP20
17.5 mm
88.8 mm
56.5 mm
Yes
Yes
5 A
1 pc(s)
24 V DC
not relevant
Datasheet 3702275 Finder SSR 77.01.9.024.8051 5 A Switching voltage (max.): 265 V AC Instantaneous 1 pc(s)
User & Safety Instructions 3702275 Finder SSR 77.01.9.024.8051 5 A Switching voltage (max.): 265 V AC Instantaneous 1 pc(s)