• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder TDR

Product type
TDR
IP rating
IP20
Dim
(W x H) 17.5 mm x 60.8 mm
Width
17.5 mm
Height
60.8 mm
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multi-function staircase automatic light, series 14.71.8.230

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Admissible contact load: Lightbulb (230 V): 3000 W Phosphormateriallamp compensiert (230 V): 1000 W, Halogenlamp (230 V) 3000 W
  • Switch-on current (5 ms) 120 A/ 30 A
Product type

TDR

IP20

Dim

(W x H) 17.5 mm x 60.8 mm

Width

17.5 mm

Height

60.8 mm

Connection

Screw terminal

Contact type

1 maker

Packaging type

Tray

Type

Multifunction

Functions

Staircase multiway function with premature time reset option

Operating voltage

230 V AC

Switching current (max.)

16 A

Switching voltage (max.)

230 V AC

Time range (max.)

20 min

Time range (min.)

30 s

Max. switching capacity

3700 VA

Contact material

AgSnO2

Max. temperature

+60 °C

Min. temperature

-10 °C

Description

Lampschade switch in zerovoltage-crossing(Longer lifeduration) Staircase light function with premature new start of the illumination time: Upon activating the sensor the output contact closes and upon opening the sensor the pre-selected time starts to run. Upon each activation (opening) of the sensor during the pre-selected time, the pre-selected time starts new. After the last opening of the sensor and the lapse of the pre-selected time the illumination is switched off. Service function: Upon activation of the button for more than 5 s the output contact closes for 60 minutes, whereby the time can be shortened prematurely by more than 5 seconds by activating the button again. After the last opening of the sensor and the lapse of the pre-selected time the illumination is switched off. This function is ideal for service work (shifting and cleaning) in the staircase. For 3 - or 4-wire connection with automatic adjustment. Modlebuilding tools for 35 mm. DIN-Fastening

This text is machine translated.

Features

  • LED-status indicator

Hints

Approvals EAC, IMQ

What kind of Staircase Lighting Switches are you looking for?