• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 14.61.8.230.P000 TDR

Image similar
Product type
TDR
Connection
Push-in connector
Contact type
1 maker
Operating voltage
230 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-function Staircase automatic light

  • With push-in terminals
  • For DIN rail
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Lamp loads: incandescent and halogen lamps 2300 W, energy-saving lamps 600 W, LED (230 V AC) 600 W, NV-halogen bulbs or LED with EVG 600 W, NV-halogen bulbs or LED with conventional ballast 1500 W, fluorescent lamps with electronic ballast 1500 W, fluorescent lamps with conventional ballast 1000 W
Product type

TDR

Connection

Push-in connector

Contact type

1 maker

Operating voltage

230 V AC

Switching current (max.)

10 A

Switching voltage (max.)

250 V AC

Contact material

AgSnO2

Documents & Downloads

Datasheet

Datasheet 1842260 Finder 14.61.8.230.P000 TDR

User & Safety Instructions

User & Safety Instructions 1842260 Finder 14.61.8.230.P000 TDR

Information

Information 1842260 Finder 14.61.8.230.P000 TDR

Description

Multi-function Staircase automatic light with 3 functions: staircase light function, continuous light function, staircase light function with pre-warning and service function. Switches in the voltage zero crossing, for L and N circuit switching.

This text is machine translated.

Hints

APPROVALS: EAC, NF, IMQ.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.48*

What kind of Staircase Lighting Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)