• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDE110000R0501 TDR DIN rail 230 V

Product type
TDR
Nominal voltage
230 V
Mounting type
DIN rail
Nominal current
150 A
Dim
(W x H x D) 100 x 50 x 59 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TDR

Nominal voltage

230 V

Nominal current

150 A

Mounting type

DIN rail

Dim

(W x H x D) 100 x 50 x 59 mm

Width

100 mm

Height

50 mm

Depth

59 mm

Weight

70 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326442 ABB 2CDE110000R0501 TDR DIN rail 230 V

User & Safety Instructions

User & Safety Instructions 2326442 ABB 2CDE110000R0501 TDR DIN rail 230 V

Description

Staircase light timer with off-delay are actuated by buttons, which are often equipped with a glow lamp. The shift levers are designed for a glow lamp current of up to 150 mA and are therefore ideally suited for systems in multi-story buildings.The staircase light timer with off-delay E 232-230 has an electromechanical timer relay with synchronous motor drive, with which a high operational safety is ensured in every installation position. The time range can be set in 15-second increments of one to seven minutes. Can be switched as per 30s. The multifunctional devices of the E 232E-230 Multi 10 and E 232E-8/230 Multi 10 series have 10 functions that can be set on the front of the device.

This text is machine translated.

What kind of Staircase Lighting Switches are you looking for?

More interesting products

(*All information is plus legal VAT)