• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 14.91.8.230.0000 TDR DIN rail 230 V AC

Image similar
Product type
TDR
Nominal voltage
230 V AC
Mounting type
DIN rail
Type
1 NOC
Mounting method
DIN rail
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Function: Electronic
  • Installation depth: 60.8 mm
  • Off-delay: 0.5 min - 20 min
  • Width in division units: 1
  • Circuit type: 3-wire circuit
  • Follow-up: Can be switched on and off
  • Max. Switching current (cos phi = 0.6): 12 A.
  • Max. Bulb load 3000 W
  • Max. Fluorescent lamp load 1500 VA
  • Max. Fluorescent lamp load (Duo-circuit): 1000 VA
  • Max. Fluorescent lamp load (compensated in parallel): 1000 VA
  • Rated switching current 16 A.
  • 25 mA glow lamp current button
Product type

TDR

Nominal voltage

230 V AC

Mounting type

DIN rail

Type

1 NOC

DIN rail

Electronic

60.8 mm

1.2 W

1

AC

0

1

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2474747 Finder 14.91.8.230.0000 TDR DIN rail 230 V AC

Description

Staircase automatic light (switch-on wiper function), retriggerable, with zero-crossing circuit, for DIN rail, 17.5 mm wide, 1 NO contact for 16 A / 250 V AC, contact material AgSnO2, time range 0.5 to 20 min, suitable for N-circuit, the foot point of the button and the L-connection of the load lie at point 3. Lamp loads: Incandescent and halogen lamps 3700 W, energy-saving lamps 600 W, LED (230 V AC) 600 W, NV halogen lamps or LED with EVG 600 W, NV halogen lamps or LED with KVG 1500 W, fluorescent lamps with EVG 1500 W, fluorescent lamps with KVG 1000 W, supply voltage: 230 V AC all connections on the lower side. For retrofitting existing plants and as a replacement. The buttons must be suitable for switching the lamp load

This text is machine translated.

What kind of Staircase Lighting Switches are you looking for?

More interesting products

(*All information is plus legal VAT)