• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N61145 TDR DIN rail 230 V AC

Product type
TDR
Nominal voltage
230 V AC
Mounting type
DIN rail
Nominal current
16 A
Dim
(W x H) 17.5 mm x 90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 52.99
-32 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Staircase light switch MM 67

  • With Zero-voltage switching
  • With warning

Technical specifications

  • Output 1 closing contact: 16 A/250 V/AC, 3- and 4-wire connection with warning
  • Time setting range: 30 s - 20 Min.
  • Contact type: 1 closer.
Product type

TDR

Nominal voltage

230 V AC

Nominal current

16 A

Mounting type

DIN rail

Dim

(W x H) 17.5 mm x 90 mm

Width

17.5 mm

Height

90 mm

Documents & Downloads

Datasheet

Datasheet 806429 Wallair N61145 TDR DIN rail 230 V AC

User & Safety Instructions

User & Safety Instructions 806429 Wallair N61145 TDR DIN rail 230 V AC

Description

For 3 and 4-wire connection. The setting for the light duration is resetteable between 30 s and 20 min. Continuous light for staircase cleaning (45 min.). Built-in switch for continuous light. DIN rail mounting

This text is machine translated.

What kind of Staircase Lighting Switches are you looking for?

More interesting products

(*All information is plus legal VAT)