• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 101064 TDR DIN rail 230 V AC

Product type
TDR
Nominal voltage
230 V AC
Mounting type
DIN rail
Nominal current
16 A
Dim
(W x H x D) 17.5 x 87 x 65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Setting range: 1s / 10s / 1min / 10min / 1h / 10h / 100h
Product type

TDR

Nominal voltage

230 V AC

Nominal current

16 A

Mounting type

DIN rail

Dim

(W x H x D) 17.5 x 87 x 65 mm

Width

17.5 mm

Height

87 mm

Depth

65 mm

Operating voltage

230 V/50 Hz

Weight

0.0610 kg

16 A

17.5 mm

87 mm

65 mm

80 A

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

30-720 s

TRUE

FALSE

FALSE

Screw connection

230-230 V

230-230 V

0-0 V

AC

IP20

0

0

0

0

1

0

FALSE

FALSE

TRUE

230-230 V

230-230 V

AC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 628067 Eaton 101064 TDR DIN rail 230 V AC

User & Safety Instructions

User & Safety Instructions 628067 Eaton 101064 TDR DIN rail 230 V AC

Information

Information 628067 Eaton 101064 TDR DIN rail 230 V AC

Description

Staircase light switch with switching off preliminary warning (according to DIN 180-15-2), which gives short impulses (flicker) in the times 15 s, 10 s and 5 s before the shutdown. Setting range can be set from 1 s to 100 h.

What kind of Staircase Lighting Switches are you looking for?

More interesting products

(*All information is plus legal VAT)