• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suevia SU200004 TDR Recess-mount 230 V

Product type
TDR
Nominal voltage
230 V
Mounting type
Recess-mount
Type
Type: TA-Micro
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 70.99
-49 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Staircase lighting switch TA-Micro

  • Installation in flush-mounted socket
  • For incandescent lamps and/or halogen lamps
  • Compatible with every handle standard button

Technical specifications

  • Breaking capacity up to 400 W
  • No neutral conductor, 2-conductor connection
  • Operating temperature: -10 °C to +50 °C
  • Time setting range: 30 s - about 10 minutes.
  • Colour: White
  • Contact type: 1 normally open contact
  • Material: plastic
Product type

TDR

Nominal voltage

230 V

Mounting type

Recess-mount

Type

Type: TA-Micro

Documents & Downloads

Datasheet

Datasheet 1487388 Suevia SU200004 TDR Recess-mount 230 V

User & Safety Instructions

User & Safety Instructions 1487388 Suevia SU200004 TDR Recess-mount 230 V

Description

TA-Micro enables the time-dependent switching devices and systems, for example as a stair machine or for time-dependent switching on and off by pressing the button during a running cycle is the restarted. The setting of the desired period of time is carried out with the adjustment control on the front side. After an interruption of the mains voltage, the device, as well as when connecting for the first time for the set period is activated.

This text is machine translated.

Features

  • Extra-acting fuse 4A, not replaceable

What kind of Staircase Lighting Switches are you looking for?

More interesting products

(*All information is plus legal VAT)