• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 1IT1062 TDR DIN rail 230 V

Product type
TDR
Nominal voltage
230 V
Mounting type
DIN rail
Nominal current
16 A
IP rating
IP20
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 43.99
-23 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TDR

Nominal voltage

230 V

Nominal current

16 A

Mounting type

DIN rail

IP20

Dim

(W x H x D) 17.5 x 90 x 60 mm

Width

17.5 mm

Height

90 mm

Depth

60 mm

What kind of Staircase Lighting Switches are you looking for?

More interesting products

(*All information is plus legal VAT)