• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 3701 TDR DIN rail 230 V AC

Product type
TDR
Nominal voltage
230 V AC
Mounting type
DIN rail
Dim
(W x H x D) 20 x 76 x 94 mm
Width
20 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact type: 1 closer.
Product type

TDR

Nominal voltage

230 V AC

Mounting type

DIN rail

Dim

(W x H x D) 20 x 76 x 94 mm

Width

20 mm

Height

76 mm

Depth

94 mm

Weight

0.07

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469411 Legrand 3701 TDR DIN rail 230 V AC

Description

Staircase lighting switch Rex EM plus 230V 50/60Hz

This text is machine translated.

What kind of Staircase Lighting Switches are you looking for?

More interesting products

(*All information is plus legal VAT)