• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 14.71.8.230.0000 TDR DIN rail

Product type
TDR
Mounting type
DIN rail
Type
Mono-function
IP rating
IP20
Dim
(L x W x H) 88.8 x 17.5 x 60.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-function automatic staircase light, series 14.71.8.230

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Permissible contact load: Lightbulb (230 V): 3000 W compensated fluorescent bulbs, (230 V): 1000 W, halogen lamps (230 V) 3000 W
Product type

TDR

Mounting type

DIN rail

Type

Mono-function

IP20

Dim

(L x W x H) 88.8 x 17.5 x 60.8 mm

Width

17.5 mm

Height

60.8 mm

Depth

15 mm

Length

88.8 mm

Connection

Screw terminal

Contact type

1 maker

Type

Multifunction

Functions

Staircase multiway function with premature time reset option

Operating voltage

230 V AC

Switching current (max.)

16 A

Switching voltage (max.)

230 V AC

Time range (max.)

20 min

Time range (min.)

30 s

Switching capacity

(AC1) 3700 VA/ (AC15, 230 V) 750 VA

Switching voltage

230 V AC

Switching current


16 A

Type

14.71.8.230.0000

Ambient temperature

-10 - +60 °C

Max. switching capacity

3700 VA

Contact material

AgSnO2

Time range

30 s - 20 min

Operating voltage

230 V/50 - 60 Hz

Max. temperature

+60 °C

Min. temperature

-10 °C

DIN rail

Electronic

63.8 mm

1.2 W

1

AC

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 503109 Finder 14.71.8.230.0000 TDR DIN rail

User & Safety Instructions

User & Safety Instructions 503109 Finder 14.71.8.230.0000 TDR DIN rail

Information

Information 503109 Finder 14.71.8.230.0000 TDR DIN rail

Description

Lamp-preserving zero-voltage switching (longer service life). Staircase light function with premature restart of the illumination time: Upon activating the sensor the output contact closes and upon opening the sensor the pre-selected time starts to run. Upon each activation of the sensor during the pre-selected time, the timer is restarted. After the last activation of the sensor and after the pre-selected time has elapsed, the light is switched off. Service function: Upon activation of the sensor for more than 5 s the output contact closes for 60 minutes, whereby the time can be shortened prematurely by more than 5 seconds by activating the sensor again. After the last activation of the sensor and after the pre-selected time has elapsed, the light is switched off. This function is ideal for maintenance and cleaning in the staircase. For 3 or 4-wire connection with automatic adjustment. Module type for 35 mm. DIN rail mounting.

Features

  • LED status indicator.

Hints

Approvals: CE, GOST, IMQ, NF.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.48*

What kind of Staircase Lighting Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)