• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager EMN001 TDR DIN rail 230 V

Product type
TDR
Nominal voltage
230 V
Mounting type
DIN rail
Nominal current
16 A
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 230V incandescent and halogen lamps max. 2300 W
  • Fluorescent lamps parallel compensated 1000 VA
  • Fluorescent lamps max. 3600 VA
  • Follow-up time, adjustable 30 s... 10 min
Product type

TDR

Nominal voltage

230 V

Nominal current

16 A

Mounting type

DIN rail

Factory colour

Grey

DIN rail

Electronic

64 mm

1

AC

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1845592 Hager EMN001 TDR DIN rail 230 V

User & Safety Instructions

User & Safety Instructions 1845592 Hager EMN001 TDR DIN rail 230 V

Description

Staircase light switch EMN001
Staircase light switch with Low switching noise. For temporal limited switching on the
Illumination Automatic detection of the 3- or 4-wire connection, can be switched digitally. Hand switch on the
Device - automatic or continuous lighting.

This text is machine translated.

Features

  • With the switch for permanently on/automatic
  • Very quiet.
  • Normally-open contact
  • For 3- and 4-wire circuit (automatic detection)
  • For mounting on DIN rail
  • With screw terminals
  • Neutral conductor is required!

What kind of Staircase Lighting Switches are you looking for?

More interesting products

(*All information is plus legal VAT)