
Highlights & Details
Light sensitive switch, Compact design, Series 10.41/10.42
Our service for you
Technical specifications
- Switch-on current (reference):< 5 ms
- Product type
Twilight switch
- Type
10.41.8.230.0000
- Operating voltage
230 V AC
- Switch-on current
120 A
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
3700 VA
- Light sensitivity (min.)
1 lx
- Light sensitivity (max.)
80 lx
- Light sensitivity
1 - 80 lx
IP54
- Min. temperature
-30 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Nominal voltage (details)
230 V/50 - 60 Hz
- Switching capacity
AC1: 3700 VA/AC15 (230 V): 750 VA
- Switching current
(AC1, 250 V/AC) 16 A
- Type
10.42.8.230.0000
- Ambient temperature
-30 - +70 ºC °C
- Operating voltage
230 V/50 - 60 Hz
Documents & Downloads
Datasheet
Datasheet 503058 Finder Twilight switch 1 pc(s) 10.41.8.230.0000 Operating voltage:230 V AC Light sensitivity: 1 - 80 lx 1 maker
User & Safety Instructions
User & Safety Instructions 503058 Finder Twilight switch 1 pc(s) 10.41.8.230.0000 Operating voltage:230 V AC Light sensitivity: 1 - 80 lx 1 maker


















