
Highlights & Details
Twilight switch for 35 mm DIN-rail, series 11.31.8.230
Technical specifications
- Switch-on current (reference):< 5 ms
- Product type
Twilight switch
- Type
11.31.8.230.0000
- Operating voltage
230 V AC
- Switch-on current
120 A
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Light sensitivity (min.)
1 lx
- Light sensitivity (max.)
100 lx
- Light sensitivity
1 - 100 lx
Dimmer switch: IP20/ Light sensor: IP54
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- Sensitivity
1 - 100 lx
- Switching capacity
AC1: 4000 VA/AC15 (230 V): 750 VA
- Switching voltage
250 V/AC/ 400 V AC
- Switching current
(AC1, 230 V/AC) 16 A
- Type
11.31.8.230.0000
- Ambient temperature
-20 - +50 °C
- Operating voltage
230 V/50 - 60 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502721 Finder Twilight switch 1 pc(s) 11.31.8.230.0000 Operating voltage:230 V AC Light sensitivity: 1 - 100 lx 1 maker
User & Safety Instructions
User & Safety Instructions 502721 Finder Twilight switch 1 pc(s) 11.31.8.230.0000 Operating voltage:230 V AC Light sensitivity: 1 - 100 lx 1 maker
Description
Scope of delivery
- Light sensor.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 90.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























