
Highlights & Details
Twilight switch for 35 mm DIN-rail, series 11.91.8.230
Technical specifications
- Switch-on current (reference):< 5 ms
- Contact Type: contact/1 output for controlling the power module 19.91.9.012.4000
- Product type
Twilight switch
- Type
11.91.8.230.0000
- Operating voltage
230 V AC
- Switch-on current
120 A
- Contact material
AgSnO2
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Light sensitivity (min.)
2 lx
- Light sensitivity (max.)
150 lx
- Light sensitivity
2 - 150 lx
Dimmer switch: IP20/ Light sensor: IP54
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Width
55.0000 mm
- Height
33.0000 mm
- Depth
20.0000 mm
- Dim
(W x H x D) 55.0000 x 33.0000 x 20.0000 mm
- Content
1 pc(s)
- Mounting type
DIN rail
- Sensitivity
2 - 150 lx
- Switching capacity
AC1: 4000 VA/AC15 (230 V): 750 VA
- Switching voltage
250 V/AC/ 400 V AC
- Switching current
(AC1, 230 V/AC) 16 A
- Type
11.91.8.230.0000
- Ambient temperature
-20 - +50 °C
- Operating voltage
230 V/50 - 60 Hz
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502724 Finder Twilight switch 1 pc(s) 11.91.8.230.0000 Operating voltage:230 V AC Light sensitivity: 2 - 150 lx
User & Safety Instructions
User & Safety Instructions 502724 Finder Twilight switch 1 pc(s) 11.91.8.230.0000 Operating voltage:230 V AC Light sensitivity: 2 - 150 lx
Description
Scope of delivery
- Light sensor.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 139.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























