
Finder Twilight switch 1 pc(s) 11.31.0.024.0000 Operating voltage:12 V, 24 V Light sensitivity: 1, 30 - 80, 1000 lx, lx
Highlights & Details
Technical specifications
- Inrush current (reference): < 5 ms
- Switch-on delay: 15/30 s
- Product type
Twilight switch
- Type
11.31.0.024.0000
- Operating voltage
12 V
24 V
- Switch-on current
120 A
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Light sensitivity (min.)
1 lx
30 lx
- Light sensitivity (max.)
80 lx
1000 lx
- Light sensitivity
1, 30 - 80, 1000 lx, lx
Dimmer switch: IP20/ Light sensor: IP54
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2196573 Finder Twilight switch 1 pc(s) 11.31.0.024.0000 Operating voltage:12 V, 24 V Light sensitivity: 1, 30 - 80, 1000 lx, lx
User & Safety Instructions
User & Safety Instructions 2196573 Finder Twilight switch 1 pc(s) 11.31.0.024.0000 Operating voltage:12 V, 24 V Light sensitivity: 1, 30 - 80, 1000 lx, lx
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 112.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















