
Highlights & Details
Twilight switch, compact design, series 10.51.8.230
Technical specifications
- Switch-on current (reference):< 5 ms
- Product type
Twilight switch
- Type
10.51.8.230.0000
- Operating voltage
230 V AC
- Switch-on current
80 A
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
230 V AC
- Switching current (max.)
12 A
- Max. switching capacity
2800 VA
- Light sensitivity (min.)
1 lx
- Light sensitivity (max.)
80 lx
- Light sensitivity
1 - 80 lx
IP54
- Min. temperature
-30 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Factory colour
White
- Sensitivity
1 - 80 lx
- Switching capacity
AC1: 2800 VA/AC15 (230 V): 600 VA
- Switching voltage
230 V AC
- Switching current
(AC1, 230 V/AC) 12 A
- Type
10.51.8.230.0000
- Ambient temperature
-30 - +70 °C
- Operating voltage
230 V/50 - 60 Hz
230 V
Surface mounted (plaster)
White
37
TRUE
81 mm
36.8 mm
Untreated
Thermoplastic
Plastic
-30-70 °C
FALSE
Glossy
IP54
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502720 Finder Twilight switch 1 pc(s) 10.51.8.230.0000 Operating voltage:230 V AC Light sensitivity: 1 - 80 lx 1 maker
User & Safety Instructions
User & Safety Instructions 502720 Finder Twilight switch 1 pc(s) 10.51.8.230.0000 Operating voltage:230 V AC Light sensitivity: 1 - 80 lx 1 maker






















