
Finder Twilight switch 1 pc(s) 11.41.8.230.0000 Operating voltage:230 V AC Light sensitivity: 1, 30 - 80, 1000 lx, lx 1
Highlights & Details
Twilight switch for 35 mm DIN rail, series 11.41.8.230
Technical specifications
- Switch-on current (reference):< 5 ms
- Delay: 15/30 s
- Product type
Twilight switch
- Type
11.41.8.230.0000
- Operating voltage
230 V AC
- Switch-on current
120 A
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Light sensitivity (min.)
1 lx
30 lx
- Light sensitivity (max.)
80 lx
1000 lx
- Light sensitivity
1, 30 - 80, 1000 lx, lx
Dimmer switch: IP20/ Light sensor: IP54
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Width
50 mm
- Height
100 mm
- Depth
150 mm
- Dim
(W x H x D) 50 x 100 x 150 mm
- Content
1 pc(s)
- Sensitivity
(Standard/high range) 1 – 80/30 – 1000 lx
- Switching capacity
(AC1) 16 A/250/V/AC/ 4000 VA (AC15, 230 V) 750 VA
- Switching voltage
250 V/AC/ 400 V AC
- Switching current
(AC1, 230 V/AC) 16 A
- Type
11.41.8.230.0000
- Ambient temperature
-20 - +50 °C
- Operating voltage
230 V/50 - 60 Hz
- Weight
980 g
DIN rail
60.8 mm
230 V
35
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 505723 Finder Twilight switch 1 pc(s) 11.41.8.230.0000 Operating voltage:230 V AC Light sensitivity: 1, 30 - 80, 1000 lx, lx 1
User & Safety Instructions
User & Safety Instructions 505723 Finder Twilight switch 1 pc(s) 11.41.8.230.0000 Operating voltage:230 V AC Light sensitivity: 1, 30 - 80, 1000 lx, lx 1
Description
Scope of delivery
- Light sensor.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 129.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















