• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 045473 GK K NV Drywall anchor 22 mm 1 Set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

90 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer plasterboard plug GK

  • Quick and easy installation thanks to the setting tool.
  • High load-carrying capacity thanks to positive fixing.
  • Small space requirement behind the plate thanks to the short dowel length.
  • Perfect for standard mounting. The cross-recess in the dowel head allows the GK to be dismantled like a screw even without using a setting tool.

Technical specifications

(Ø)

22 mm

Product type

Drywall anchor

Material

Nylon

Length

22 mm

Screw diameter

4 mm

Dim

(Ø x L) 22 mm x 22 mm

Suitable for

Plasterboard

Content

1 Set

Outside Ø

6 mm

Material (details)

Zinc diecasting

Documents & Downloads

Datasheet

Datasheet 3065868 Fischer 045473 GK K NV Drywall anchor 22 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3065868 Fischer 045473 GK K NV Drywall anchor 22 mm 1 Set

Description

The Fischer GK plasterboard plug is made from high-quality nylon. The plug is inserted flush to gypsum plasterboard using the enclosed setting tool in the pre-plug assembly. Up to 15 mm panel thickness, no pre-drilling is necessary The Fischer GK can accommodate wood, sheet metal and chipboard screws from 4 to 5 mm thickness, as well as different hooks and eyelets. Suitable for all applications in order to secure pictures, lights and electrical installations quickly and securely.

This text is machine translated.

Features

  • Zinc diecasting
  • Can be screwed in without a hole first having to be drilled
  • For 4 - 5 mm screws
  • Length 31 mm
  • For plasterboard and gypsum fibreboards.

Scope of delivery

  • 10 x plasterboard plug GK
  • 1 x setting tool

More interesting products

(*All information is plus legal VAT)