
Highlights & Details
Fischer N 5 x 50 / 25 S nail plug with screw
- Quick fitting saves time: Ideal for serial assembly.
- Simple and safe installation: Integrated impact lock prevents the plug from spreading out prematurely.
- Later removal of the nail screw with cross-head mounting possible.
- With countersunk head.
Technical specifications
- (Ø)
5 mm
- Product type
Nail plug
- Material
Plastic
- Length
50 mm
- Dim
(Ø x L) 5 mm x 50 mm
- Suitable for
Concrete
Flintlime bricks
Bricks
Natural stone
Solid stone
Drywall sheet
Cored bricks
Flintlime hollow bricks
- Content
1 Set
- Outside Ø
5 mm
- Material (details)
Plastic nail plug
- Suitable for
Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal
Documents & Downloads
Datasheet
Datasheet 3065872 Fischer 045477 N 5 x 50/25 S K NV Nail plug 50 mm 5 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3065872 Fischer 045477 N 5 x 50/25 S K NV Nail plug 50 mm 5 mm 1 Set
Description
This text is machine translated.
Scope of delivery
- 20 x Nail plugs N 5 x 50
- 20 x nail screws 3.5 x 58 Z, pre-assembled



































