• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 045479 N 8 x 120/80 S K NV Nail plug 120 mm 8 mm 1 Set

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer N 8 x 120 / 80 S nail plug with screw

  • Quick fitting saves time: Ideal for serial assembly.
  • Simple and safe installation: Integrated impact lock prevents the plug from spreading out prematurely.
  • Later removal of the nail screw with cross-head mounting possible.
  • With countersunk head.

Technical specifications

(Ø)

8 mm

Product type

Nail plug

Material

Plastic

Length

120 mm

Dim

(Ø x L) 8 mm x 120 mm

Suitable for

Concrete

Flintlime bricks

Bricks

Natural stone

Solid stone

Drywall sheet

Cored bricks

Flintlime hollow bricks

Content

1 Set

Outside Ø

8 mm

Material (details)

Plastic nail plug

Suitable for

Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal

Documents & Downloads

Datasheet

Datasheet 3065874 Fischer 045479 N 8 x 120/80 S K NV Nail plug 120 mm 8 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3065874 Fischer 045479 N 8 x 120/80 S K NV Nail plug 120 mm 8 mm 1 Set

Description

The Fischer N-S nail plug with countersunk head consists of a high-quality nylon plug and a galvanized nail screw. These are pre-assembled for quick assembly. The fixing plug is inserted through the attachment in the time-saving through-hole mounting. When driving in the nail screw the dowel sleeve expands and anchors securely in the building material. The Fischer N-S nail plug with countersunk head is Ideal for fixing wood construction in all internal materials.

This text is machine translated.

Scope of delivery

  • 6 x Nail plugs N 8 x 120
  • 6 x nail screws 5 x 125 Z, pre-assembled