• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 532726 N Green 8 x 100/60 S K NV Nail plug 100 mm 8 mm 1 Set

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer N Green 8 x 100 / 60 S nail plug

  • Quick fitting saves time: Ideal for serial assembly.
  • Simple and safe installation: Integrated impact lock prevents the plug from spreading out prematurely.
  • Later removal of the nail screw with cross-head mounting possible.
  • With countersunk head.
  • Made of renewable resources.

Technical specifications

(Ø)

8 mm

Product type

Nail plug

Material

Plastic

Length

100 mm

Dim

(Ø x L) 8 mm x 100 mm

Suitable for

Concrete

Flintlime bricks

Bricks

Natural stone

Solid stone

Drywall sheet

Cored bricks

Flintlime hollow bricks

Content

1 Set

Outside Ø

8 mm

Material (details)

Plastic nail plug

Suitable for

Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal

Documents & Downloads

Datasheet

Datasheet 3066009 Fischer 532726 N Green 8 x 100/60 S K NV Nail plug 100 mm 8 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3066009 Fischer 532726 N Green 8 x 100/60 S K NV Nail plug 100 mm 8 mm 1 Set

Information

Information 3066009 Fischer 532726 N Green 8 x 100/60 S K NV Nail plug 100 mm 8 mm 1 Set

Description

The Fischer N Green nail plug with countersunk head consists of a plastic dowel sleeve and a galvanically galvanized nail screw. These are pre-assembled for quick assembly. At least half of the granules used to produce the N Green fischer nail plug are obtained from renewable raw materials. These are not in competition with crops for food and feed. The N Green nail plug has the same performance characteristics and load-carrying capacity as the original. The fixing plug is inserted through the attachment in the time-saving through-hole mounting. When driving in the nail screw the dowel sleeve expands and anchors securely in the building material. The Fischer N Green nail plug with countersunk head is Ideal for fixing wood structures in all internal building materials.

This text is machine translated.

Scope of delivery

  • 8 x nail plugs N Green 8 x 100
  • 8 x nail screws 5 x 105 Z, pre-assembled