• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 048790 N 6 x 80/50 S Nail plug 80 mm 6 mm 100 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

6 mm

Product type

Nail plug

Material

Polyamide

Length

80 mm

Dim

(Ø x L) 6 mm x 80 mm

Suitable for

Concrete

Flintlime bricks

Bricks

Natural stone

Solid stone

Drywall sheet

Cored bricks

Flintlime hollow bricks

Content

100 pc(s)

Features

incl. drive screw

Material properties

zinc galvanized

Material (details)

Plastic nail plug

Type

N 6 x 80 Z GP

Suitable for

Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889996 Fischer 048790 N 6 x 80/50 S Nail plug 80 mm 6 mm 100 pc(s)

Description

Plastic nail plug The bolt is forced apart when driving the self piercing screw and hold on to the drilling sides by contact pressure. For fixing on: Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal Nail plug with self piercing screw, pre-assembled Minimum anchoring depth: 30 mm.

Features

  • Simple and secure mounting: integrated impact lock prevents the premature stand-up prices of the dowel
  • With countersunk head
  • Subsequent dismantling of the nails screw with Phillips recording possible
  • Quick Shock mounting saves time: ideal for standard mounting.

More interesting products

(*All information is plus legal VAT)