
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
Fischer UX 10 x 60 R universal plug with edge
- Dowels holds in all building materials.
- Dowel does not slip into the hole thanks to its edge.
- Optimal screw guide ensures maximum hold.
- High-quality nylon construction.
Technical specifications
- Product type
Universal dowel
- Length
60 mm
- Suitable for
Concrete
Cored bricks
Hollow block
Natural stone
Flintlime bricks
PVC sheets
Foamed concrete wall
Foamed ceiling boards
Chipboard
Drywall sheet
Show more
- Content
1 Set
- Outside Ø
10 mm
Documents & Downloads
Datasheet
Datasheet 3065899 Fischer 090871 UX 10 x 60 R K NV Universal dowel 60 mm 1 Set
Datasheet 3065899 Fischer 090871 UX 10 x 60 R K NV Universal dowel 60 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3065899 Fischer 090871 UX 10 x 60 R K NV Universal dowel 60 mm 1 Set
Description
The Fischer universal plug is the all-rounder made of high-quality nylon. The dowel holds in concrete, but also in porous concrete, in masonry and gypsum plasterboard and gypsum fiberboards. The dowel is knotted in these building materials. Convenient is the molded edge. This means that the plug does not slip into the drilled hole when inserted. With the Fischer UX universal plug, lights, curtain rails, light cabinets and baseboards can be fixed, for example.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 6 x universal dowel UX 10 x 60 R (with lip)





































