• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 090917 GKM S K NV Drywall anchor 31 mm 1 Set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer metal GKM S plasterboard plug with screw

  • Small space requirement behind the plate thanks to the short dowel length.
  • Suitable for pre-mounting.
  • Suitable for light objects.
  • No drilling in simply planked plasterboard needed. This saves time.
  • Complete with suitable screw.

Technical specifications

(Ø)

31 mm

Product type

Drywall anchor

Material

Metal

Length

31 mm

Dim

(Ø x L) 31 mm x 31 mm

Suitable for

Plasterboard

Content

1 Set

Outside Ø

8 mm

Features

incl. plywood screw

Material (details)

Zinc diecasting

Documents & Downloads

Datasheet

Datasheet 3065911 Fischer 090917 GKM S K NV Drywall anchor 31 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3065911 Fischer 090917 GKM S K NV Drywall anchor 31 mm 1 Set

Description

The Fischer GKM plasterboard plug is made of metal. The dowel is inserted in the plug mounting with a battery-powered screwdriver or by hand flush-mounted into gypsum plasterboard. There is no need to drill pre-drilled holes for plasterboard which are planked simply. Pre-drill 8 mm Ø plasterboard and double planked gypsum plaster boards with drill bit. The Fischer GKM is supplied complete with chipboard screw countersunk head. Suitable for all applications, to quickly and safely attach lights, electrical installations and equipment accessories.

This text is machine translated.

Features

  • Zinc diecasting
  • Can be screwed in without a hole first having to be drilled
  • For 4 - 5 mm screws
  • Length 31 mm
  • For plasterboard and gypsum fibreboards.

Scope of delivery

  • 6 x plasterboard/gypsum fiberboard plugs GKM
  • 6 x 4.5 x 35 chipboard screws

More interesting products

(*All information is plus legal VAT)