• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 40434 GKM 27 Drywall anchor 31 mm 100 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Drywall anchor

Material

Metal

Length

31 mm

Screw diameter

4.5 mm

Suitable for

Plasterboard

Plasterboard

Content

100 pc(s)

Features

incl. plywood screw

Material (details)

Zinc diecasting

Type

GKM 27

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 838391 Fischer 40434 GKM 27 Drywall anchor 31 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 838391 Fischer 40434 GKM 27 Drywall anchor 31 mm 100 pc(s)

Information

Information 838391 Fischer 40434 GKM 27 Drywall anchor 31 mm 100 pc(s)

Description

The fischer PLASTERBOARD DOWEL GKM 27 is made of metal. The bolt is in the pre-mounted installation with a cordless screwdriver or by hand surface is flush with gypsum board screwed. For single planked plasterboard is not pre-drilling is necessary. For plasterboard and double planked gypsum boards with drill Ø 8 mm. of the fischer GKM 12 comes complete with a chipboard screws countersunk head. This makes it suitable to lights, electrical installations and equipment accessories safely and quickly.

This text is machine translated.

Features

  • Zinc diecasting
  • Screwed without pre-drilling
  • For screws 4 to 5 mm
  • Length 31 mm
  • For plaster board and plaster fibre plates. Is supplied complete with 4.5x50 chipboard screws with countersunk head
  • Effective length of screw: 27 mm.

More interesting products

(*All information is plus legal VAT)