
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
14-day return policy included
Technical specifications
- (Ø)
8 mm
- Product type
Plug (long)
- Material
Polyamide
- Length
120 mm
- Dim
(Ø x L) 8 mm x 120 mm
- Suitable for
Concrete
Cored bricks
Flintlime hollow bricks
Flintlime bricks
Solid brick
Thermal insulation blocks
Natural stone
Drywall sheet
- Content
50 pc(s)
- Features
incl. countersunk screw
- Material (details)
Nylon
- Type
SXR 8 x 120 T
- Suitable for
Wood or metal as well as door frames, windows, railings and many more.
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 889986 Fischer 503002 SXR 8 x 120 T Plug (long) 120 mm 8 mm 50 pc(s)
Description
the fischer SXR-T long shaft bolt is a frame bolt made of high-quality polyamide with pre-assembled fischer safety screw with countersunk head. Thanks to the special dowel geometry, the SXR can be used in solid materials and perforated materials. Due to the low anchoring depth of only 50 mm, the long shaft dowel can be processed particularly economically, especially with multiple attachments of non-load-bearing systems. the fischer SXR-T long shaft bolt is particularly recommended for fixing wooden structures with the countersunk screw.
This text is machine translated.
This text is machine translated.
Features
- ETA-approval in concrete and masonry
- Low anchoring depth saves time and costs
- With safety screw
- Spread in solid substrates
- Verknotung hole in the building materials.


































