Datasheet 3065972 Fischer 505373 GKM K NV Drywall anchor 31 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3065972 Fischer 505373 GKM K NV Drywall anchor 31 mm 1 Set
Description
The Fischer GKM plasterboard plug is made of metal. The dowel is inserted in the plug mounting with a battery-powered screwdriver or by hand flush-mounted into gypsum plasterboard. There is no need to drill pre-drilled holes for plasterboard which are planked simply. Pre-drill holes for plasterboard and double-planked gypsum plasterboard with Ø 8 mm drills. The Fischer GKM can accommodate wood, sheet metal and chipboard screws from 4 to 5 mm thick, as well as various hooks and eyelets. Suitable for all applications, to quickly and safely attach lights, electrical installations and equipment accessories.
This text is machine translated.
Features
Zinc diecasting
Can be screwed in without a hole first having to be drilled
For 4 - 5 mm screws
Length 31 mm
For plasterboard and gypsum fibreboards.
Scope of delivery
10 x plasterboard/gypsum fiberboard plugs GKM
Description
The Fischer GKM plasterboard plug is made of metal. The dowel is inserted in the plug mounting with a battery-powered screwdriver or by hand flush-mounted into gypsum plasterboard. There is no need to drill pre-drilled holes for plasterboard which are planked simply. Pre-drill holes for plasterboard and double-planked gypsum plasterboard with Ø 8 mm drills. The Fischer GKM can accommodate wood, sheet metal and chipboard screws from 4 to 5 mm thick, as well as various hooks and eyelets. Suitable for all applications, to quickly and safely attach lights, electrical installations and equipment accessories.
This text is machine translated.
Features
Zinc diecasting
Can be screwed in without a hole first having to be drilled