• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 516939 FNA II 6 x 30/90 Nail plug 125 mm 6 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FNA II 6 x 30/90 stainless steel nail anchor

  • Impact mounting saves time.
  • No more armor former thanks to a low anchoring depth. This saves time and costs when assembling in series.
  • Snap-on clip for a secure grip.
  • ETA-approval for multiple attachments.
  • Made of non-rusting steel for external mounting.

Technical specifications

(Ø)

6 mm

Product type

Nail plug

Material

Steel

Length

125 mm

Dim

(Ø x L) 6 mm x 125 mm

Suitable for

Concrete

Flintlime bricks

Natural stone

Prestressed concrete hollow boards

Content

50 pc(s)

Material properties

rust-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2858388 Fischer 516939 FNA II 6 x 30/90 Nail plug 125 mm 6 mm 50 pc(s)

Description

The Fischer FNA II nail anchor with nail head is made from stainless steel. The FNA II is set in the through-hole assembly with just a few hammer blows. The FNA II expands automatically when subjected to load. The cone is drawn in the expanding clip and tightens it against the drilled hole. The Fischer FNA IIwith nail head nail anchor is especially suitable for mounting rails and sub-structures made of wood or metal in external areas.

This text is machine translated.

Features

  • The special effect principle enables a simple impact mounting and thus a short processing time.
  • The extremely short anchoring depth prevents reinforcement hits and creates the conditions for an easy assembly.
  • The optimized spreading clip provides grip even when inserted into the borehole and prevents falling out with overhead mounting.
  • The massive shaft cross-section guarantees a high load-carrying capacity in case of a fire and thus offers a high level of safety.
  • Different head shapes make it possible to attach different attachment parts and to adapt optimally to the application.