• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 44116 FNA II 6 x 30/30 Nail plug 65 mm 6 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

6 mm

Product type

Nail plug

Material

Steel

Length

65 mm

Dim

(Ø x L) 6 mm x 65 mm

Suitable for

Concrete

Flintlime bricks

Natural stone

Prestressed concrete hollow boards

Content

50 pc(s)

Material properties

zinc galvanized

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477656 Fischer 44116 FNA II 6 x 30/30 Nail plug 65 mm 6 mm 50 pc(s)

Description

The fischer nail plug FNA II 6 with nail head, galvanically zinc-plated steel. The FNA II is with a few hammer blows to save time through-hole mounting. When load is spread to the FNA II independently after. At the same time, the cone in the Split clip pulled and tightens it against the drill hole. The fischer nail plug FNA II 6 with nail head is especially for the attachment of fire protection cladding, wire and vernier depending up like in indoor areas.

This text is machine translated.

Features

  • ETA-approval for multiple fixtures
  • No reinforcement hit by small anchoring depth. This saves time and costs in the series mounting
  • Shock mounting saves time
  • Series mounting with setting tool for the hammer drill is possible. This saves time and money
  • Split clip provides for a secure hold.

More interesting products

(*All information is plus legal VAT)